1857948 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, straight, green, 1857948

Order No.: 63P1324
EAN: 4017918144180
MPN:
1857948
IMC 1,5/ 8-ST-3,81
Series: IMC
1857948 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2344 € *
Available: 25 pcs.
Available in 5 Days: 3,179 pcs. - if ordered today
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.4847 €
50 pcs.
7.7231 €
100 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes