1857906 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, green, 1857906

Order No.: 63P1297
EAN: 4017918144142
MPN:
1857906
IMC 1,5/ 4-ST-3,81
Series: IMC
1857906 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 17 pcs.
Available in 5 Days: 489 pcs. - if ordered today
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4149 €
50 pcs.
4.0222 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1857906, PHOENIX

PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 4, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes