1853159 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1853159

Order No.: 64P0144
EAN: 4017918109356
MPN:
1853159
TMSTBP 2,5/ 7-STF-5,08
Series: TMSTBP
1853159 Phoenix Contact PCB Connection Systems Image 1
1853159 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9853 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
6.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9853 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes