1852493 | Phoenix Contact

Socket header, 15 pole, pitch 3.81 mm, straight, green, 1852493

Order No.: 63P2709
EAN: 4017918144005
MPN:
1852493
MCC 1/15-STZF-3,81
Series: MCC
1852493 Phoenix Contact PCB Connection Systems Image 1
1852493 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8794 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes