1852354 | Phoenix Contact

Socket header, 20 pole, pitch 3.81 mm, straight, green, 1852354

Order No.: 63P2718
EAN: 4017918143916
MPN:
1852354
MCC 1/20-STZ-3,81
Series: MCC
1852354 Phoenix Contact PCB Connection Systems Image 1
1852354 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts unequipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes