1851313 | Phoenix Contact

Socket header, 10 pole, pitch 3.81 mm, straight, green, 1851313

Order No.: 62P9255
EAN: 4017918110086
MPN:
1851313
FK-MCP 1,5/10-STF-3,81
Series: FK-MCP
1851313 Phoenix Contact PCB Connection Systems Image 1
1851313 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Available: 48 pcs.
Available in 5 Days: 1,747 pcs. - if ordered today
Total Price:
8.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4609 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes