1851180 | Phoenix Contact

Socket header, 16 pole, pitch 3.81 mm, straight, green, 1851180

Order No.: 62P9331
EAN: 4017918109691
MPN:
1851180
FK-MCP 1,5/16-ST-3,81
Series: FK-MCP
1851180 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3165 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
615.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.3165 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes