1851054 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1851054

Order No.: 62P8937
EAN: 4017918109950
MPN:
1851054
FK-MCP 1,5/ 3-ST-3,81
Series: FK-MCP
1851054 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 68 pcs.
Available in 5 Days: 30,225 pcs. - if ordered today
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.8552 €
50 pcs.
4.4625 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes