1850916 | Phoenix Contact

Socket header, 8 pole, pitch 3.81 mm, straight, green, 1850916

Order No.: 63P0002
EAN: 4017918109882
MPN:
1850916
FRONT-MC 1,5/ 8-STF-3,81
Series: FRONT-MC
1850916 Phoenix Contact PCB Connection Systems Image 1
1850916 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6632 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
8.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6632 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes