1850767 | Phoenix Contact

Socket header, 12 pole, pitch 3.81 mm, straight, green, 1850767

Order No.: 63P0010
EAN: 4017918105235
MPN:
1850767
FRONT-MC 1,5/12-ST-3,81
Series: FRONT-MC
1850767 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9833 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
599.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.9833 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes