1850741 | Phoenix Contact

Socket header, 10 pole, pitch 3.81 mm, straight, green, 1850741

Order No.: 63P0006
EAN: 4017918109776
MPN:
1850741
FRONT-MC 1,5/10-ST-3,81
Series: FRONT-MC
1850741 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
484.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.6985 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes