1850686 | Phoenix Contact

Socket header, 4 pole, pitch 3.81 mm, straight, green, 1850686

Order No.: 62P9992
EAN: 4017918109851
MPN:
1850686
FRONT-MC 1,5/ 4-ST-3,81
Series: FRONT-MC
1850686 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Available: 187 pcs.
Available in 5 Days: 9,000 pcs. - if ordered today
Total Price:
4.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0698 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes