1849230 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, straight, green, 1849230

Order No.: 64P1942
EAN: 4055626344560
MPN:
1849230
LPC 1,5/ 6-ST-3,81-LR
Series: LPC
1849230 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.1638 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
7.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1638 €

PCB connector, 1849230, Phoenix Contact

PCB connector, Nominal cross section: 1.5 mm2, Color: green, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 6, Product range: LPC 1,5/..-ST-LR, Pitch: 3.81 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON MC 1,5, Locking: Snap-in locking, Mounting: Lock & Release ejector lever.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Time-saving push-in connection when lever is closed
  • Automatic locking and intuitive release through Lock and Release operating lever in contrasting color
  • Quick and convenient testing using integrated test option
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes