1849215 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, straight, green, 1849215

Order No.: 63P6797
EAN: 4017918105709
MPN:
1849215
MSTBVK 2,5/15-STF-5,08
Series: MSTBVK
1849215 Phoenix Contact PCB Connection Systems Image 1
1849215 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5180 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
725.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.5180 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes