1849176 | Phoenix Contact

Socket header, 11 pole, pitch 5.08 mm, straight, green, 1849176

Order No.: 63P6781
EAN: 4017918105662
MPN:
1849176
MSTBVK 2,5/11-STF-5,08
Series: MSTBVK
1849176 Phoenix Contact PCB Connection Systems Image 1
1849176 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9599 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
548.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.9599 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes