1849134 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1849134

Order No.: 63P6765
EAN: 4017918105624
MPN:
1849134
MSTBVK 2,5/ 7-STF-5,08
Series: MSTBVK
1849134 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8421 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8421 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15