1848891 | Phoenix Contact
Socket header, 2 pole, pitch 3.81 mm, straight, green, 1848891
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0940 €
50 pcs.
2.8203 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 1848891, Phoenix Contact
PCB connector, Nominal cross section: 1.5 mm2, Color: green, Nominal current: 8 A, Rated voltage (III/2): 160 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 2, Product range: LPC 1,5/..-ST, Pitch: 3.81 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - Locking clip, Plug-in system: COMBICON MC 1,5, Locking: without, Mounting: without.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Time-saving push-in connection when lever is closed
- Quick and convenient testing using integrated test option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.81 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |