1847961 | Phoenix Contact

Socket header, 10 pole, pitch 7.62 mm, straight, green, 1847961

Order No.: 63P0778
EAN: 4017918114084
MPN:
1847961
GMVSTBR 2,5/10-STF-7,62
Series: GMVSTBR
1847961 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
447.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9488 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes