1847385 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1847385

Order No.: 63P2170
EAN: 4017918102647
MPN:
1847385
MC 1,5/ 5-STF-5,08
Series: COMBICON MC 1,5
1847385 Phoenix Contact PCB Connection Systems Image 1
1847385 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0456 € *
Available in 5 Days: 900 pcs. - if ordered today
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.6410 €
50 pcs.
4.2245 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes