1847301 | Phoenix Contact

Socket header, 20 pole, pitch 3.5 mm, straight, green, 1847301

Order No.: 63P2669
EAN: 4017918113605
MPN:
1847301
MC 1,5/20-STF-3,5
Series: COMBICON MC 1,5
1847301 Phoenix Contact PCB Connection Systems Image 1
1847301 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
611.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.2332 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 20 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes