1846690 | Phoenix Contact

Pin header, 2 pole, pitch 5 mm, angled, green, 1846690

Order No.: 63P3828
EAN: 4017918183752
MPN:
1846690
MDSTB 2,5/ 2-GF
Series: MDSTB
1846690 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5458 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.5458 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No