1846593 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, angled, green, 1846593

Order No.: 63P3947
EAN: 4017918184735
MPN:
1846593
MDSTBA 2,5/10-G
Series: MDSTBA
1846593 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9841 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
499.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9841 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes