1846386 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, angled, green, 1846386

Order No.: 63P3851
EAN: 4017918183622
MPN:
1846386
MDSTB 2,5/ 4-G
Series: MDSTB
1846386 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes