1846182 | Phoenix Contact

Pin header, 12 pole, pitch 5 mm, straight, green, 1846182

Order No.: 63P4030
EAN: 4017918184537
MPN:
1846182
MDSTBV 2,5/12-GF
Series: MDSTBV
1846182 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2697 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
513.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.2697 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes