1845853 | Phoenix Contact

Pin header, 9 pole, pitch 5 mm, straight, green, 1845853

Order No.: 63P4068
EAN: 4017918183370
MPN:
1845853
MDSTBVA 2,5/ 9-G
Series: MDSTBVA
1845853 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5799 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5799 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes