1845701 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 1845701

Order No.: 63P4013
EAN: 4017918184360
MPN:
1845701
MDSTBV 2,5/ 9-GF-5,08
Series: MDSTBV
1845701 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6751 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes