1845675 | Phoenix Contact

Pin header, 6 pole, pitch 5.08 mm, straight, green, 1845675

Order No.: 63P3994
EAN: 4017918184346
MPN:
1845675
MDSTBV 2,5/ 6-GF-5,08
Series: MDSTBV
1845675 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9496 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes