1845581 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, straight, green, 1845581

Order No.: 63P4029
EAN: 4017918184292
MPN:
1845581
MDSTBV 2,5/12-G-5,08
Series: MDSTBV
1845581 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes