1845413 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, straight, green, 1845413

Order No.: 63P4071
EAN: 4017918184230
MPN:
1845413
MDSTBVA 2,5/10-G-5,08
Series: MDSTBVA
1845413 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5918 € *
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
429.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.5918 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes