1845387 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, straight, green, 1845387

Order No.: 63P4065
EAN: 4017918184209
MPN:
1845387
MDSTBVA 2,5/ 7-G-5,08
Series: MDSTBVA
1845387 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
6.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8425 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes