1845315 | Phoenix Contact

Pin header, 16 pole, pitch 2.54 mm, straight, black, 1845315

Order No.: 62P7067
EAN: 4046356965149
MPN:
1845315
DMCV 0,5/16-G1-2,54 SMD R72
Series: DMCV
1845315 Phoenix Contact PCB Connection Systems Image 1
1845315 Phoenix Contact PCB Connection Systems Image 2
1845315 Phoenix Contact PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,188.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
9.6628 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes