1845292 | Phoenix Contact

Pin header, 14 pole, pitch 2.54 mm, straight, black, 1845292

Order No.: 62P7063
EAN: 4046356965125
MPN:
1845292
DMCV 0,5/14-G1-2,54 SMD R72
Series: DMCV
1845292 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,799.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
8.4847 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes