1845234 | Phoenix Contact

Pin header, 8 pole, pitch 2.54 mm, straight, black, 1845234

Order No.: 62P7051
EAN: 4046356965071
MPN:
1845234
DMCV 0,5/ 8-G1-2,54 SMD R44
Series: DMCV
1845234 Phoenix Contact PCB Connection Systems Image 1
1845234 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,661.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
5.0337 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes