1845182 | Phoenix Contact

Pin header, 3 pole, pitch 2.54 mm, straight, black, 1845182

Order No.: 62P7041
EAN: 4046356965019
MPN:
1845182
DMCV 0,5/ 3-G1-2,54 SMD R24
Series: DMCV
1845182 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Available in 5 Days: 3,630 pcs. - if ordered today
Total Price:
691.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
2.0944 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes