1845137 | Phoenix Contact

Pin header, 13 pole, pitch 2.54 mm, angled, black, 1845137

Order No.: 62P6895
EAN: 4046356964678
MPN:
1845137
DMC 0,5/13-G1-2,54 SMD R56
Series: DMC
1845137 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
2,370.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
7.9016 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 2.54 mm
Connection SMD
Orientation angled
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes