1844934 | Phoenix Contact

Pin header, 8 pole, pitch 2.54 mm, straight, black, 1844934

Order No.: 62P7050
EAN: 4046356964463
MPN:
1844934
DMCV 0,5/ 8-G1-2,54 P20THR R44
Series: DMCV
1844934 Phoenix Contact PCB Connection Systems Image 1
1844934 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1,433.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
4.3435 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes