1844879 | Phoenix Contact

Pin header, 2 pole, pitch 2.54 mm, straight, black, 1844879

Order No.: 62P7038
EAN: 4046356964401
MPN:
1844879
DMCV 0,5/ 2-G1-2,54 P20THR R32
Series: DMCV
1844879 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available in 5 Days: 330 pcs. - if ordered today
Total Price:
420.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
330 pcs.
1.2733 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes