1844866 | Phoenix Contact
Pin header, 16 pole, pitch 2.54 mm, angled, black, 1844866
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9968 € *
Available in 5 Days: 1,200 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |