1844769 | Phoenix Contact

Pin header, 6 pole, pitch 2.54 mm, angled, black, 1844769

Order No.: 62P6880
EAN: 4046356964111
MPN:
1844769
DMC 0,5/ 6-G1-2,54 P20THR R44
Series: DMC
1844769 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Available in 5 Days: 9,900 pcs. - if ordered today
Total Price:
971.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.2368 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface gold-plated
Connection plating gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes