1844620 | Phoenix Contact

Socket header, 7 pole, pitch 2.54 mm, straight, black, 1844620

Order No.: 62P6720
EAN: 4046356964296
MPN:
1844620
DFMC 0,5/ 7-ST-2,54
Series: DFMC
1844620 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.7695 € *
Available: 58 pcs.
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
10 pcs.
9.9127 €
50 pcs.
9.0202 €
100 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 2.54 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes