1844617 | Phoenix Contact
Socket header, 6 pole, pitch 2.54 mm, straight, black, 1844617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1047 € *
Available in 5 Days: 8,023 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |