1844359 | Phoenix Contact

Pin header, 16 pole, pitch 3.5 mm, angled, green, 1844359

Order No.: 63P2591
EAN: 4017918113391
MPN:
1844359
MC 1,5/16-G-3,5
Series: COMBICON MC 1,5
1844359 Phoenix Contact PCB Connection Systems Image 1
1844359 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8318 € *
Available: 48 pcs.
Available in 5 Days: 2,240 pcs. - if ordered today
Total Price:
3.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8318 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes