1844028 | Phoenix Contact

Pin header, 6 pole, pitch 3.5 mm, straight, green, 1844028

Order No.: 63P1262
EAN: 4046356947275
MPN:
1844028
IFMC 1,5/ 6-ST-3,5
Series: IFMC
1844028 Phoenix Contact PCB Connection Systems Image 1
1844028 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Available: 29 pcs.
Total Price:
4.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1888 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin SK
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes