1843761 | Phoenix Contact

Pin header, 18 pole, pitch 3.5 mm, straight, green, 1843761

Order No.: 63P3532
EAN: 4017918102432
MPN:
1843761
MCV 1,5/18-G-3,5
Series: MCV
1843761 Phoenix Contact PCB Connection Systems Image 1
1843761 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1293 € *
Available in 5 Days: 489 pcs. - if ordered today
Total Price:
4.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.1293 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes