1843758 | Phoenix Contact

Pin header, 17 pole, pitch 3.5 mm, straight, green, 1843758

Order No.: 63P3521
EAN: 4017918102425
MPN:
1843758
MCV 1,5/17-G-3,5
Series: MCV
1843758 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.0698 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes