1843635 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, straight, green, 1843635

Order No.: 63P3271
EAN: 4017918112783
MPN:
1843635
MCV 1,5/ 5-G-3,5
Series: MCV
1843635 Phoenix Contact PCB Connection Systems Image 1
1843635 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available: 107 pcs.
Available in 5 Days: 23,785 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1843635, PHOENIX

PCB base housing, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 5, grid spacing: 3.5 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes