1843622 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, straight, green, 1843622

Order No.: 63P3242
EAN: 4017918099916
MPN:
1843622
MCV 1,5/ 4-G-3,5
Series: MCV
1843622 Phoenix Contact PCB Connection Systems Image 1
1843622 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 94 pcs.
Available in 5 Days: 23,229 pcs. - if ordered today
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes