1843101 | Phoenix Contact

Pin header, 5 pole, pitch 3.81 mm, angled, green, 1843101

Order No.: 63P2753
EAN: 4017918112295
MPN:
1843101
MCD 1,5/ 5-G1-3,81
Series: MCD
1843101 Phoenix Contact PCB Connection Systems Image 1
1843101 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available: 31 pcs.
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5815 €
50 pcs.
4.1531 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes