1842966 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, angled, green, 1842966

Order No.: 63P2764
EAN: 4017918112165
MPN:
1842966
MCD 1,5/ 7-G1F-3,81
Series: MCD
1842966 Phoenix Contact PCB Connection Systems Image 1
1842966 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available: 50 pcs.
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
6.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5093 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No