1842885 | Phoenix Contact

Pin header, 14 pole, pitch 3.81 mm, straight, green, 1842885

Order No.: 63P3059
EAN: 4017918112097
MPN:
1842885
MCDV 1,5/14-G1F-3,81
Series: MCDV
1842885 Phoenix Contact PCB Connection Systems Image 1
1842885 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4125 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
520.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.4125 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No